This toroidal transformer features a dual primary and secondary configuration, supporting both parallel and series connections on each side. It has a maximum operating temperature of 40 degrees Celsius and is designed for use with 50 or 60 Hz primary frequencies. The transformer is equipped with wire leads and a center single hole mounting style, accommodating eight terminals. It is rated for high potential of 4000VAC.
Block RKD 20/2x24 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 20/2x24 to view detailed technical specifications.
No datasheet is available for this part.