The RKD 2000/2x115 is a dual toroidal transformer with a primary configuration of dual and secondary configuration of dual. It operates at a maximum temperature of 40 degrees Celsius and features a high potential of 4000VAC. The transformer has 8 wire lead terminals and is mounted via a center single hole. It can operate at primary frequencies of 50/60 Hz with parallel or series primary and secondary side connections.
Block RKD 2000/2x115 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 2000/2x115 to view detailed technical specifications.
No datasheet is available for this part.