This dual toroidal transformer features a primary side voltage of 115 or 230V and a secondary side voltage of 24 or 48V. It has a high potential of 4000VAC and is designed for operation in a temperature range of up to 40 degrees Celsius. The transformer has a dual primary and secondary configuration and can be connected in parallel or series on both sides. It has 8 wire lead terminals and a center single hole mounting style.
Block RKD 30/2x24 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 30/2x24 to view detailed technical specifications.
No datasheet is available for this part.