This toroidal transformer features dual primary and secondary configurations, supporting 115V and 230V primary side voltages, and 18V and 36V secondary side voltages. It has a high potential of 4000VAC and can operate at frequencies of 50/60Hz. The transformer is designed for mounting with a center single hole and has wire lead connections. It is rated for a maximum operating temperature of 40 degrees Celsius.
Block RKD 300/2x18 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 300/2x18 to view detailed technical specifications.
No datasheet is available for this part.