This toroidal transformer features dual primary and dual secondary configurations with a maximum operating temperature of 40 degrees Celsius. It has a high potential rating of 4000VAC and is designed for use in applications with primary frequencies of 50 or 60 Hz. The transformer is mounted via a center single hole and has wire lead connections. It is suitable for use in a variety of applications including power supplies and other high-voltage equipment.
Block RKD 40/2x12 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 40/2x12 to view detailed technical specifications.
No datasheet is available for this part.