This toroidal transformer features dual primary and secondary configurations, with a high potential of 4000VAC. It is designed for operation in a center single hole mounting configuration, with wire lead connections to eight terminals. The transformer can operate at a maximum temperature of 40 degrees Celsius, and is suitable for use with primary frequencies of 50 or 60 Hz.
Block RKD 40/2x15 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 40/2x15 to view detailed technical specifications.
No datasheet is available for this part.