This toroidal power transformer features dual primary and dual secondary configurations, supporting voltages of 18 and 36 volts. It has a high potential rating of 4000VAC and can operate at temperatures up to 40 degrees Celsius. The transformer is designed for center single hole mounting with wire lead connections and has 8 terminals. It is suitable for use in a variety of applications, including those requiring parallel or series primary and secondary connections at 50 or 60 Hz frequencies.
Block RKD 40/2x18 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 40/2x18 to view detailed technical specifications.
No datasheet is available for this part.