This toroidal transformer features dual primary and dual secondary configurations, supporting voltages of 30V and 60V on the secondary side. It can operate at frequencies of 50Hz or 60Hz and has a maximum operating temperature of 40°C. The transformer is designed with a high potential of 4000VAC and has a center single hole mounting configuration. It has 8 wire lead terminals and is suitable for use in a variety of applications.
Block RKD 500/2x30 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 30|60V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 500/2x30 to view detailed technical specifications.
No datasheet is available for this part.