This toroidal transformer features dual primary and secondary configurations, supporting 115/230VAC input and 24/48V output. It has a high potential rating of 4000VAC and is designed for operation up to 40°C. The transformer has 8 wire lead terminals and is mounted through a center single hole. It is suitable for use in a variety of applications, including power supplies and other high-voltage equipment.
Block RKD 60/2x24 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 60/2x24 to view detailed technical specifications.
No datasheet is available for this part.