This toroidal transformer features a dual primary configuration with a voltage rating of 115/230V and a dual secondary configuration with a voltage rating of 12/24V. It has a high potential rating of 4000VAC and is designed for operation at a maximum temperature of 40 degrees Celsius. The transformer has a center single hole mounting style and wire lead connections. It is suitable for use in a variety of applications, including those requiring a high level of electrical isolation.
Block RKD 80/2x12 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 80/2x12 to view detailed technical specifications.
No datasheet is available for this part.