This toroidal transformer features a dual primary and dual secondary configuration, supporting both 115 and 230V primary side voltages and 24 and 48V secondary side voltages. The transformer operates at a frequency of 50 or 60Hz and is designed to withstand a high potential of 4000VAC. It is mounted with a center single hole and has wire lead connections. The device has a maximum operating temperature of 40 degrees Celsius.
Block RKD 80/2x24 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block RKD 80/2x24 to view detailed technical specifications.
No datasheet is available for this part.