Block SIM 200 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block SIM 200 to view detailed technical specifications.
No datasheet is available for this part.