Block SIM300 technical specifications.
| Package/Case | 300 |
| Current Rating | 430mA |
| Depth | 117mm |
| Length | 223mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Panel |
| Nominal Input Voltage | 230V |
| Number of Outputs | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Weight | 4.9kg |
| Width | 117mm |
| RoHS | Compliant |
Download the complete datasheet for Block SIM300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
