This isolation transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 12V and 24V. The transformer is designed for flange mount installation and has six screw terminals for connections. It operates within a temperature range of -40 to 40 degrees Celsius and supports primary frequencies of 50 and 60 Hz.
Block SIM500 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block SIM500 to view detailed technical specifications.
No datasheet is available for this part.