Block STE63/4/24 technical specifications.
| Efficiency | 87% |
| Nominal Primary Voltage | 400V |
| Nominal Secondary Voltage | 24V |
| Secondary Current | 2.63A |
| Test Voltage | 3.6kV |
| RoHS | Compliant |
Download the complete datasheet for Block STE63/4/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
