This control transformer features a dual secondary configuration with 2X12V output, suitable for 230V or 400V primary side voltage. It has a high potential of 4500VAC and can be mounted on a DIN rail. The transformer operates within a temperature range of up to 40°C. It is designed for use in applications with primary frequencies of 50 or 60 Hz.
Block STEU 160/24 technical specifications.
| Transformer Type | Control Transformer |
| Primary Side Voltage | 230|400V |
| Secondary Side Voltage | 2X12V |
| Secondary Configuration | Dual |
| High Potential | 4500VAC |
| Mounting | DIN Rail |
| Lead Style | Cage Clamp Terminal |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Block STEU 160/24 to view detailed technical specifications.
No datasheet is available for this part.