This is a single primary, dual secondary isolation transformer with a maximum operating temperature of 40 degrees Celsius. It has a flange mount and screw terminal leads. The transformer is designed for use with a primary frequency of 50/60 Hz and has a high potential of 5000VAC. The secondary side is connected in parallel/series configuration.
Block TIM 100 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block TIM 100 to view detailed technical specifications.
No datasheet is available for this part.