This is an isolation transformer with a primary side voltage of 230V and a dual secondary side voltage of 115V and 230V. It features a high potential of 5000VAC and a primary configuration of single. The transformer is designed for flange mounting with screw terminal leads and has six terminals. It operates at a maximum temperature of 40 degrees Celsius and can handle primary frequencies of 50/60 Hz. The secondary side connection is available in both parallel and series configurations.
Block TIM 60 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block TIM 60 to view detailed technical specifications.
No datasheet is available for this part.