This general purpose transformer has a capacitance of 0uF and is rated for a maximum input voltage of 240V and a minimum input voltage of 110V. It can handle an output current of 8.7A and an output voltage of 110V. The transformer is designed for panel mount and has a maximum operating temperature of 40°C. It is not Reach SVHC compliant.
Block UVC1000 technical specifications.
| Capacitance | 0uF |
| Color | Grey |
| Current Rating | 8.7A |
| Max Input Voltage | 240V |
| Min Input Voltage | 110V |
| Max Operating Temperature | 40°C |
| Max Output Voltage | 240V |
| Min Output Voltage | 110V |
| Mount | Panel |
| Output Current | 8.7A |
| Output Voltage | 110V |
| Reach SVHC Compliant | No |
| Secondary Current | 4.34A |
| Weight | 8kg |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Block UVC1000 to view detailed technical specifications.
No datasheet is available for this part.