This short circuit proof PCB transformer features a single primary and single secondary configuration. It operates at a maximum temperature of 70 degrees Celsius and is designed for through hole mounting. The transformer has a 4-pin PC pin lead style and supports both 50 and 60 Hz primary frequencies.
Block VB 0,35/1/6 technical specifications.
| Transformer Type | Short Circuit Proof PCB Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 6V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Max Operating Temperature | 70°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Block VB 0,35/1/6 to view detailed technical specifications.
No datasheet is available for this part.