The VB 0,5/2/6 is a dual isolation transformer with a primary side voltage of 230V and a secondary side voltage of 2X6V. It features a dual primary and secondary configuration, allowing for parallel or series connections. The transformer is designed for through-hole mounting with PC pin leads and has six terminals. It operates within a temperature range of up to 70°C.
Block VB 0,5/2/6 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 2X6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 70°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Block VB 0,5/2/6 to view detailed technical specifications.
No datasheet is available for this part.