This short circuit proof PCB transformer features a single primary side with a voltage rating of 230V and a dual secondary side with a voltage rating of 2X12V. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The transformer is suitable for use in applications with primary frequencies of 50/60Hz.
Block VB 3,2/2/12 technical specifications.
| Transformer Type | Short Circuit Proof PCB Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 70°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block VB 3,2/2/12 to view detailed technical specifications.
No datasheet is available for this part.