This isolation transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 6V and 12V. It has a high potential rating of 5000VAC and is designed for through hole mounting. The transformer is suitable for operation in temperatures up to 40°C.
Block VC 10/2/6 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Block VC 10/2/6 to view detailed technical specifications.
No datasheet is available for this part.