
Block VC 3,2/1/8 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Product Length (mm) | 41 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 28.1 |
| Product Weight (g) | 150 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 8V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000VAC |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Block VC 3,2/1/8 to view detailed technical specifications.
No datasheet is available for this part.