This isolation transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 12V and 24V. It has a high potential of 5000VAC and is designed for through hole mounting with PC pin leads. The transformer is rated for operation up to 40°C and can operate at primary frequencies of 50Hz or 60Hz. The secondary side connections are available in both parallel and series configurations.
Block VCM 36/2/12 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block VCM 36/2/12 to view detailed technical specifications.
No datasheet is available for this part.