This isolation transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 15V and 30V. It is designed for high-potential applications with a maximum voltage of 5000VAC. The transformer is mounted through a hole and has a lead style of PC pin with six terminals. It operates within a temperature range of 0 to 40°C.
Block VCM 36/2/15 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block VCM 36/2/15 to view detailed technical specifications.
No datasheet is available for this part.