The Block VCM 36/2/18 is an isolation transformer with a primary side voltage of 230V and a dual secondary side configuration. The secondary side voltage is available in 18V and 36V options. It features a high potential of 5000VAC and can operate at a maximum temperature of 40 degrees Celsius. The transformer is designed for through hole mounting with PC pin leads and has six terminals.
Block VCM 36/2/18 technical specifications.
| Transformer Type | Isolation Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 5000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Block VCM 36/2/18 to view detailed technical specifications.
No datasheet is available for this part.