
TERMINAL BLOCK, BARRIER, 1POS, 22-12AWG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Blockmaster JB6-P107-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 1 |
| Series | JB |
| RoHS | Compliant |
Download the complete datasheet for Blockmaster JB6-P107-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
