TERMINAL BLOCK, BARRIER, 1 POSITION, 22-12AWG; No. of Positions:1; No. of Rows:1; Rated Voltage:300V; Rated Current:20A; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Pitch Spacing:9.53mm; Colour:Red; Connector Mounting:PCB Mount;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Brass |
| Number of Contacts | 1 |
| RoHS | Compliant |