BLOCKMASTER ELECTRONICS OTB-330N-05P-C TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG
Blockmaster OTB-330N-05P-C technical specifications.
| Current Rating | 30A |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
