
BLOCKMASTER ELECTRONICS OTB-330N-5P-FB TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Blockmaster OTB-330N-5P-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30A |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Blockmaster OTB-330N-5P-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
