TERMINAL BLOCK, BARRIER, 2 POSITION, 4/0AWG; No. of Positions:2; No. of Rows:1; Rated Voltage:600V; Rated Current:250A; Wire Size AWG Min:-; Wire Size AWG Max:-; Connector Mounting:Panel Mount; Connector Type:Terminal Block, Barrier ;RoHS Compliant: Yes
Sign in to ask questions about the Blockmaster OTB-588-02P-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Blockmaster OTB-588-02P-C technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Number of Contacts | 2 |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Blockmaster OTB-588-02P-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.