Conn Terminal Block PL 16 POS Screw ST Thru-Hole
Blockmaster OTB-910-M-08P technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 16 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.