TERMINAL BLOCK, BARRIER, 2 POSITION, 16-4AWG; No. of Poles:2 Pole; Rated Voltage:600V; Rated Current:80A; Line Side Connection Method:Screw; Line Side Connections Per Pole:1; Line Side Wire Size Max:4AWG; Load Side Wire Size Max:6AWG;RoHS Compliant: Yes
Sign in to ask questions about the Blockmaster OTP-80-02P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Blockmaster OTP-80-02P technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Number of Contacts | 2 |
| RoHS | Compliant |
Download the complete datasheet for Blockmaster OTP-80-02P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.