Conn Terminal Block PL 4 POS Crimp RA Thru-Hole
Blockmaster USL-5HB2-04 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.