Conn Terminal Block PL 7 POS Crimp ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Blockmaster USL-5VB1-07 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.