
TERMINAL BLOCK PLUGGABLE, 8POS, 22-12AWG; Connector Type:Pluggable Terminal Block; Series:Clear Connex; Connector Mounting:Cable; No. of Contacts:8; Wire Size (AWG):22-12; Contact Plating:Tin; Contact Material:Copper; Color:Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| Series | Clear Connex |
| RoHS | Compliant |