BLONDER TONGUE ZTA-25 AMPLIFIER, FREQUENCY RANGE: (RF) 470-890 MHZ, INPUT LEVEL: -8.5 DB (MIN), DB (MAX), GAIN: (LB/FM, HB, UHF) 25, 22, 18 DB, NOISE FIGURE: (VHF, UHF) 5, 7 DB, MAXIMUM OUTPUT LEVEL: 47 DBMV, FM TRAP DEPTH: (95-108
Blonder Tongue 1463 technical specifications.
| Height | 2.5inch |
| Length | 7inch |
| Weight | 1.133lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.