Blonder Tongue Broadband Distribution Amplifiers, Frequency Range: 50-550 MHz, Gain: 20 dB, Noise Figure: 3.5 dB, Impedance: 75 Ohm, Power Requirements: 117 VAC, +/-10 %, 60 Hz, 1.4 W, RF Input: F Female, RF Output: Type F Female
Blonder Tongue 1472 technical specifications.
| Height | 2.5inch |
| Length | 5.75inch |
| Resistance | 75R |
| Weight | 0.8756lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.