Sign in to ask questions about the Blue Chip 1371-0071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Blue Chip 1371-0071 technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Connector Type B | Plug |
| Lead Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Blue Chip 1371-0071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
