The Bluegiga Technologies 3201 module operates within a temperature range of 0°C to 60°C and requires a 24V supply voltage. It measures 90mm in width, 59mm in depth, and 30mm in height, weighing 74g. The module is packaged in bulk and supports USB and Ethernet interfaces.
Sign in to ask questions about the Bluegiga Technologies 3201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies 3201 technical specifications.
| Data Rate | 2.1Mbps |
| Depth | 59mm |
| Height | 30mm |
| Interface | USB, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Weight | 74g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies 3201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.