
BLUEGIGA BLE112-A-V1 BLUETOOTH MODULE, CLASS 2, CHIP ANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bluegiga Technologies BLE112-A-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies BLE112-A-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
