The BLE113-A is a UART module from Bluegiga Technologies. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The module has a data rate of 2Mbps and an operating supply voltage of 3.6V. It is packaged in a module form factor and is available on a tape and reel. The BLE113-A has a sensitivity of -93dBm and an output power of 0dBm.
Bluegiga Technologies BLE113-A technical specifications.
| Package/Case | Module |
| Data Rate | 2Mbps |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Packaging | Tape and Reel |
| Sensitivity | -93dBm |
| RoHS | Compliant |
No datasheet is available for this part.