
CLASS 2 BLTOOTH 4.0 MODULE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Transmitting | 18.2mA |
| Frequency | 2.4GHz |
| Height | 2.1mm |
| Length | 15.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Cut Strip |
| Sensitivity | -93dBm |
| Width | 9.15mm |
| RoHS | Compliant |
