
Bluegiga Technologies EBWT11I-A technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | WT11i |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies EBWT11I-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
