Bluetooth / 802.15.1 Development Tools WT12 Eval Board with WT12 Module
Sign in to ask questions about the Bluegiga Technologies EBWT12-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluegiga Technologies EBWT12-A technical specifications.
| Package/Case | Module |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.4V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | WT12 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies EBWT12-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.