The EBWT41-A module operates at frequencies up to 2.4GHz and supports RS-232 and USB interfaces. It is designed to function within a temperature range of -40°C to 85°C and requires an operating supply voltage of 3.6V. The module is packaged in bulk and is part of the WT41 series.
Checking distributor stock and pricing after the page loads.
Bluegiga Technologies EBWT41-A technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WT41 |
| RoHS | Compliant |
No datasheet is available for this part.