
The WF111-E is a 24-channel USB, SDIO, and UART bridge with a maximum data rate of 72.2 Mbps. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The WF111-E is packaged in tape and reel quantities of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bluegiga Technologies WF111-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 72.2Mbps |
| Interface | USB, SDIO, UART |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.402GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | WF111 |
| RoHS | Compliant |
Download the complete datasheet for Bluegiga Technologies WF111-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
