WIFI MODULE INT ANTENNA
Bluegiga Technologies WF121-A technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Cut Strip |
| Sensitivity | -91dBm |
| RoHS | Compliant |
No datasheet is available for this part.