Wi-Fi Module IEEE 802.11b/g/n 2472MHz 72200Kbps 55-Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 72200Kbps |
| Max Frequency | 2.472GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 11 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |